ECC15DCCI

Heilind Number:SULECC15DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCCI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCCI

Detailed Description

The ECC15DCCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female connector with two rows and threaded mount type offers secure installation. Its gold-plated Phosphor Bronze contacts deliver excellent conductivity, while the hairpin contact type ensures stable connections. Operating in temperatures ranging from -65 to 125°C, it's ideal for both industrial and commercial use. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options. The right-angle orientation and .61-inch connector height offer versatility in PCB layouts. Its termination method of thru-hole with matte tin plating guarantees durable performance. In summary, the ECC15DCCI is a top choice for engineers seeking reliable and high-speed board-to-board connections in their designs.