| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DCCN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECC15DCCN-S189 |
ECC15DCCN-S189
| Heilind Number: | SULECC15DCCN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DCCN-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ECC15DCCN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, it ensures reliable connectivity with a rated amperage of 3A and voltage of 700VAC. With a right-angle orientation, it offers convenience in tight spaces, while its two rows and 30 positions allow for versatile connectivity options. The connector is designed for through-hole mounting, with a tail length of 6.35mm, and operates efficiently in a wide temperature range from -65 to 125°C. Its matte tin termination plating ensures durability, making it suitable for various industries. Trust the ECC15DCCNS189 for secure and efficient board-to-board connections in your electronic devices.

