ECC15DCCN

Heilind Number:SULECC15DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC15DCCN

Detailed Description

Introducing the ECC15DCCN, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows with 30 positions, ensuring ample connectivity. With a contact material of phosphor bronze and gold plating, it guarantees reliable signal transmission. The hairpin contact type and right-angle orientation offer secure and space-efficient connections. Operating at a voltage of 700 VAC and amperage of 3A, it's suitable for various power and signal applications. The termination method is through-hole, with matte tin plating for durability. With a wide operating temperature range of -65 to 125 °C, this connector is ideal for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable board space. Trust the ECC15DCCN for seamless and high-quality board-to-board connections in your projects.