ECC15DCCS-S189

Heilind Number:SULECC15DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCCS-S189

Detailed Description

Introducing the ECC15DCCS-S189, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and voltage of 700VAC, it offers robust power transmission capabilities. The female connector with two rows and right-angle orientation, equipped with gold-plated hairpin contacts, guarantees secure and low-resistance connections. Its side hole mount and thru-hole termination method allow for easy and stable installation. With a pitch of 2.54mm and 30 positions, it provides ample connectivity options. The connector's wide operating temperature range of -65 to 125°C makes it suitable for use in extreme conditions. With matte tin termination plating and a compact form factor, measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Meeting strict quality standards, this ECC15DCCSS189 connector is a reliable choice for industrial and commercial electronics applications.