ECC15DCCT

Heilind Number:SULECC15DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCCT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCCT

Detailed Description

Introducing the ECC15DCCT, a high-performance board to board PCB connector designed for demanding applications. With a voltage rating of 700VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 30 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable installation. The contact material is phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a right-angle orientation, it facilitates efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC15DCCT for robust and dependable board-level connections.