ECC15DCKD

Heilind Number:SULECC15DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCKD

Detailed Description

Introducing SKU ECC15DCKD, a high-performance Board To Board PCB Connector designed for reliability in demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows and 30 positions, allowing for efficient connectivity. The female connector, made of PBT and Phosphor Bronze with Gold plating, ensures optimal signal transmission. Its straight orientation and Clearance Hole mount type facilitate easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various power and data transmission requirements. The connector's contact type, Loop Bellow, and termination method, Thru Hole with Matte Tin plating, guarantee secure connections. With an operating temperature range of -65 to 125°C, it is ideal for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, this ECC15DCKD connector is a reliable solution for your connectivity needs.