ECC15DCKH-S288

Heilind Number:SULECC15DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCKH-S288

Detailed Description

The ECC15DCKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Featuring two rows of 30 gold-plated phosphor bronze contacts with a pitch of 2.54mm, it offers excellent connectivity. The loop bellow contact type and clearance hole mount provide secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and card extender termination method make it versatile for various electronic setups. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient. The matte tin termination plating enhances durability. Perfect for industrial and commercial use, the ECC15DCKH-S288 is a reliable solution for your connectivity needs.