ECC15DCKH

Heilind Number:SULECC15DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCKH

Detailed Description

SKU ECC15DCKH features a female connector with two rows, designed for clearance hole mounting on PCBs. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. With a current rating of 3 A and a high voltage tolerance of 700 VAC, it is suitable for various electronic applications. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance. Featuring a loop bellow contact type, it provides secure connections. With 30 positions and a straight orientation, it allows for efficient PCB-to-PCB connections. The termination method is through-hole, with matte tin plating for solderability. Operating within a wide temperature range from -65 to 125 °C, this connector is ideal for use in diverse environments. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it suitable for space-constrained applications. This ECC15DCKH connector is RoHS compliant and is a reliable choice for board-to-board and card edge connections in various electronic devices.