ECC15DCKI-S288

Heilind Number:SULECC15DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCKI-S288

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECC15DCKI-S288, is a high-performance component designed for reliable and durable connectivity in electronic devices. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures efficient power transmission. Featuring two rows with 30 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining a compact design. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and card extender termination method make installation easy and secure. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a connector height of 15.49mm and width of 9.4mm, it is compatible with various PCB layouts. The matte tin termination plating adds to its durability. Whether used in aerospace, automotive, or industrial applications, the ECC15DCKIS288 ensures seamless and efficient board-to-board connections.