| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECC15DCKI |
ECC15DCKI
| Heilind Number: | SULECC15DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DCKI |
| ECAD Model: |
Specifications
Detailed Description
The ECC15DCKI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 30 positions, it offers reliable connectivity in a compact form factor. Featuring a threaded mount type and straight orientation, installation is secure and straightforward. The connector is constructed with PBT and Phosphor Bronze, ensuring durability and optimal performance. Gold-plated contacts provide excellent conductivity, while Matte Tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. Tailored for female gender with two rows, this connector is ideal for various electronic systems requiring rugged and efficient interconnect solutions.

