| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15DCKN-S288 |
ECC15DCKN-S288
| Heilind Number: | SULECC15DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC15DCKNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features 30 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at a voltage of up to 700 VAC. Its loop bellow contact type and straddle orientation offer secure connectivity, while the termination method of card extender allows for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its matte tin termination plating guarantees durability and longevity. Perfect for use in a wide range of electronic devices, the ECC15DCKNS288 sets a new standard for performance and reliability in PCB connectors.

