| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DCKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECC15DCKN |
ECC15DCKN
| Heilind Number: | SULECC15DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC15DCKN, a female PCB connector featuring PBT and phosphor bronze construction for reliable conductivity. With a current rating of 3A and voltage capability of 700VAC, this connector ensures efficient power transmission. Its two-row design with 30 positions and loop bellow contact type provides secure connectivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The termination method is through-hole with matte tin plating, meeting RoHS compliance standards. At a compact size of 9.4mm width and 15.49mm height, the ECC15DCKN is ideal for board-to-board and card edge applications, making it a versatile choice for electronic assemblies.

