ECC15DCKS

Heilind Number:SULECC15DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCKS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCKS

Detailed Description

The ECC15DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power-intensive setups. The female gender, side-hole mount type, and thru-hole termination method make installation easy and secure. With two rows and 30 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating for enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating, it ensures long-term durability. Suitable for use in high-reliability applications, the ECC15DCKS is a dependable choice for your connectivity needs.