ECC15DCKT

Heilind Number:SULECC15DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCKT

Detailed Description

Introducing the ECC15DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector features PBT and phosphor bronze materials with gold contact plating, ensuring reliable signal transmission. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Boasting a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal connections. The straight orientation, 2 rows of 30 positions each, and loop bellow contact type offer flexibility in circuit design. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is space-saving while maintaining high performance. With matte tin termination plating and compliance with industry standards, the ECC15DCKT guarantees reliability and longevity in your electronic systems. Upgrade your connectivity solutions with this top-of-the-line board-to-board connector.