| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DCMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15DCMD-S288 |
ECC15DCMD-S288
| Heilind Number: | SULECC15DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Board-to-Board PCB Connector, ECC15DCMD-S288, offers reliable connectivity with a 3A amperage rating and 700VAC voltage capacity. Featuring a compact design with two rows of 30 hairpin contacts, this female connector ensures efficient signal transmission. Its clearance hole mount type and card extender termination method make installation hassle-free. Constructed with durable phosphor bronze contacts plated in gold and termination plated in matte tin, it guarantees long-lasting performance even in harsh environments. With an operating temperature range of -65 to 125°C and a connector height of 15.49mm, it is suitable for various industrial applications. The ECC15DCMDS288 is a high-quality connector that meets the demands of modern PCB connectivity standards.

