ECC15DCMD

Heilind Number:SULECC15DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCMD

Detailed Description

This high-quality board-to-board connector, designated as SKU ECC15DCMD, is a crucial component for your electronic assembly needs. Crafted from durable PBT and Phosphor Bronze materials, it ensures reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. Featuring a female gender and two rows with 30 positions, it offers ample connectivity options. The clearance hole mount type and wire wrap termination method make installation a breeze. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the hairpin design enhances stability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. With matte tin termination plating ensuring durability, this connector is ideal for various applications in the electronics industry.