ECC15DCMH-S288

Heilind Number:SULECC15DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCMH-S288

Detailed Description

The ECC15DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it offers reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures safe and efficient power transmission. The female gender design with two rows and 30 positions allows for versatile connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is quick and easy. Gold-plated phosphor bronze contacts with hairpin design guarantee excellent signal integrity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it meets industry standards for performance and durability. RoHS compliant and featuring matte tin termination plating, this connector is environmentally friendly. Perfect for use in aerospace, defense, and industrial applications, the ECC15DCMH-S288 is the ideal choice for reliable board-level connections.