ECC15DCMH

Heilind Number:SULECC15DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCMH

Detailed Description

Introducing the ECC15DCMH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this female connector is engineered for reliability. With a 3A amperage rating and 700VAC voltage capability, it ensures safe and efficient power transmission. The two rows of hairpin contacts, plated with gold for enhanced conductivity, offer 30 positions with a 2.54mm pitch, perfect for high-density applications. Its clearance hole mount type with wire wrap termination method and matte tin plating make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with the ECC15DCMH.