ECC15DCMI-S288

Heilind Number:SULECC15DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCMI-S288

Detailed Description

Introducing the ECC15DCMI-S288, a high-performance PCB connector designed for reliable and efficient board-to-board connections. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 30 positions for seamless integration. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures durability and optimal conductivity. The termination method, through a card extender and threaded mount type, guarantees secure attachment. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The connector's hairpin contact type and straddle orientation further enhance its versatility. Measuring at .61 inches in height and 9.4mm (.37 in) in width, with a tail length of 13.84mm (.545 in), it offers a compact yet functional solution. The matte tin termination plating adds to its reliability. Whether for industrial, commercial, or aerospace use, this ECC15DCMIS288 connector delivers consistent performance.