ECC15DCMI

Heilind Number:SULECC15DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC15DCMI

Detailed Description

Introducing the ECC15DCMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 30 positions, offering reliable connectivity in complex circuit setups. The female gender, threaded mount type, and wire wrap termination method ensure secure and stable installation. Crafted with durable PBT housing and precision-engineered phosphor bronze contacts plated with gold, it guarantees excellent conductivity and longevity even in harsh environments. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in diverse industries. The straight orientation and hairpin contact type further enhance its versatility. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers easy integration into PCB layouts. The termination plating of matte tin adds to its robustness. Whether for industrial machinery, telecommunications, or aerospace applications, the ECC15DCMI meets the highest standards for performance and reliability. Elevate your connectivity solutions with this essential component.