ECC15DCMN-S288

Heilind Number:SULECC15DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCMN-S288

Detailed Description

Introducing the ECC15DCMNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features PBT housing and Phosphor Bronze contacts, ensuring durability and reliability in every connection. The 30-position, 2-row female connector is ideal for intricate circuitry setups, with a pitch of 2.54mm (.1 in) accommodating precise arrangements. Gold-plated contacts guarantee optimal conductivity, while a voltage rating of 700 VAC and amperage of 3A make it suitable for power and signal transmission. The connector's hairpin contact type and card extender termination method facilitate easy installation, while its matte tin termination plating enhances soldering efficiency. Operating flawlessly in a wide temperature range from -65 to 125°C, this ECC15DCMNS288 connector is a must-have component for high-reliability electronic systems.