ECC15DCMS

Heilind Number:SULECC15DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCMS

Detailed Description

Introducing the ECC15DCMS, a high-performance Board to Board PCB Connector designed for precision connectivity in electronic systems. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector guarantees durability and reliability. Operating at 700 VAC and 3A, it ensures efficient power transmission. The innovative Wire Wrap termination method and side hole mount type facilitate easy installation. Boasting 30 positions in two rows with a 2.54mm pitch, it offers seamless integration on PCBs. Gold-plated Phosphor Bronze contacts with Hairpin design ensure optimal signal conductivity. With an operating temperature range of -65 to 125°C, it's suitable for diverse environments. The ECC15DCMS is the perfect solution for demanding applications in industries such as aerospace, telecommunications, and automotive, where quality and performance are paramount.