ECC15DCMT

Heilind Number:SULECC15DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCMT

Detailed Description

Introducing the ECC15DCMT, a high-performance board-to-board PCB connector designed for critical applications. This female connector, featuring two rows of 30 hairpin contacts made of durable phosphor bronze with gold plating, ensures reliable signal transmission even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers exceptional connectivity for power and data transfer. The threaded mount type and wire wrap termination method guarantee secure installation. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating enhances solderability. Trust the ECC15DCMT for your mission-critical connectivity needs.