ECC15DCSD

Heilind Number:SULECC15DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCSD

Detailed Description

Introducing SKU ECC15DCSD, a high-performance connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector boasts a dual-row design with 30 positions, ideal for efficient board-to-board or card edge connections. With a low amperage rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. The Thru Hole mount type and clearance hole make installation a breeze, while the gold-plated contacts guarantee excellent conductivity. Operating flawlessly in a wide temperature range (-65 to 125°C), this connector is perfect for harsh environments. Its hairpin contact type and straight orientation offer secure and stable connections. With a compact size (9.4mm width, 15.49mm height), it saves valuable space on your PCB. Trust in the ECC15DCSD for top-notch performance and durability in your projects.