ECC15DCSH-S288

Heilind Number:SULECC15DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCSH-S288

Detailed Description

The ECC15DCSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700 VAC, it meets the requirements of power and signal transmission. The connector offers 30 positions in a compact design, with a pitch of 2.54mm for easy installation. Its straddle orientation and clearance hole mount type make it versatile for various PCB layouts. The termination method of card extender with matte tin plating guarantees secure contact. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in industrial and aerospace applications. Trust in the ECC15DCSHS288 for high-reliability connections in your electronic systems.