ECC15DCSI-S288

Heilind Number:SULECC15DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCSI-S288

Detailed Description

Introducing the ECC15DCSIS288 Board-To-Board PCB Connector, a high-performance solution for seamless electronic connections. Designed for reliability, this connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it meets demanding power transmission requirements. The female gender, 2-row configuration, and hairpin contact type make it versatile for various applications. Threaded mounting and card extender termination method offer secure and efficient installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. With 30 positions and 2.54mm pitch, it facilitates precise connections on PCBs. The matte tin termination plating ensures corrosion resistance. Whether you're in aerospace, defense, or industrial sectors, this connector, with its ECC15DCSIS288 model, guarantees reliable performance. Elevate your connectivity standards with this cutting-edge component.