ECC15DCSI

Heilind Number:SULECC15DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCSI

Detailed Description

ECC15DCSI features a female connector with two rows, ideal for board-to-board PCB applications. Constructed with PBT and Phosphor Bronze, it ensures durability and reliability. The termination method is through-hole, with a threaded mount type for secure installation. Contact material of Phosphor Bronze with Gold plating offers excellent conductivity. With a pitch of 2.54mm, it supports a voltage of 700VAC and an amperage of 3A. The hairpin contact type and straight orientation make it easy to connect. This connector, with 30 positions, has a tail length of 4.06mm. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space efficiency. The termination plating is Matte Tin, meeting high industry standards. Overall, ECC15DCSI guarantees high performance and longevity in electronic connections.