ECC15DCSN-S288

Heilind Number:SULECC15DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCSN-S288

Detailed Description

The ECC15DCSN-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector is built to last. With an amperage rating of 3A and a maximum voltage of 700VAC, it ensures efficient power delivery. The female connector with two rows and 30 positions offers versatile connectivity options. Its card extender termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The ECC15DCSNS288 is the perfect choice for high-reliability connectivity solutions in aerospace, military, and other critical applications.