ECC15DCSN

Heilind Number:SULECC15DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCSN

Detailed Description

Introducing the durable and reliable ECC15DCSN Board To Board PCB Connector, designed for high-performance applications. This female connector features two rows for efficient connectivity, with a pitch of 2.54mm (.1 in) ensuring precise alignment. Its straight orientation and hairpin contact type guarantee a secure fit, while the termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating offer excellent conductivity. With a maximum voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, it can withstand harsh environments. The connector's compact design, measuring just .61 in (15.49mm) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained PCB layouts. The matte Tin termination plating ensures long-term durability. With 30 positions and a tail length of 4.06mm (.16 in), this connector is perfect for a wide range of electronic devices. Trust in the ECC15DCSN for seamless and efficient board-to-board connections in your applications.