ECC15DCSS-S288

Heilind Number:SULECC15DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCSS-S288

Detailed Description

The PBT & Phosphor Bronze Side Hole Card Extender Connector, featuring a female gender with two rows and a pitch of 2.54mm, offers reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capability of 700VAC, this connector is suitable for high-power applications. Its contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and durability. The Hairpin contact type and Straddle orientation make for secure connections. With 30 positions and a tail length of 3.68mm, it allows for versatile board-to-board or card edge connections. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with dimensions of 9.4mm (width) x 15.49mm (height), and termination method of Matte Tin plating, further enhance its usability. Perfect for PCB assembly, this ECC15DCSSS288 connector meets high reliability standards for various industrial applications.