ECC15DCSS

Heilind Number:SULECC15DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCSS

Detailed Description

Introducing the ECC15DCSS, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even in harsh conditions. Its dual rows, female gender, and side hole mount type make it versatile for various applications. Boasting a contact rating of 3A at 700VAC, it provides efficient power transmission. The gold-plated Hairpin contacts offer low contact resistance and enhanced signal integrity. With 30 positions and a pitch of 2.54mm, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial projects. Its compact size, with a height of 15.49mm and width of 9.4mm, facilitates space-saving PCB layouts. The termination through-hole method with matte tin plating ensures easy and durable installation. RoHS compliant and meeting high-reliability standards, the ECC15DCSS is the perfect choice for mission-critical systems. Elevate your connectivity solutions with this top-of-the-line connector.