ECC15DCST-S288

Heilind Number:SULECC15DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCST-S288

Detailed Description

Introducing the ECC15DCSTS288, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliable performance. Featuring a 2.54mm pitch and two rows with 30 positions, it offers ample connectivity options. The female gender and hairpin contact type, plated with gold, guarantee efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of environments. The threaded mount type and card extender termination method provide secure and stable installation. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution. Trust the ECC15DCSTS288 for your connectivity needs in aerospace, defense, and other high-reliability applications.