ECC15DCST

Heilind Number:SULECC15DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCST

Detailed Description

The ECC15DCST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 30 female contacts with a pitch of 2.54mm, this connector ensures reliable connectivity in compact spaces. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for power and signal transmission. The straight orientation and threaded mounting type make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector is ROHS compliant and has a matte tin termination plating, meeting industry standards for reliability. Its compact size, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the ECC15DCST for your critical connections.