ECC15DCTD-S288

Heilind Number:SULECC15DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCTD-S288

Detailed Description

Introducing the ECC15DCTD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 30 positions across 2 rows, it offers ample connectivity options. The female connector with a clearance hole mount type and card extender termination method is easy to install. Its gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial uses. Its hairpin contact type and straddle orientation further enhance its versatility. With a compact design measuring just 9.4mm in width and 15.49mm in height, the ECC15DCTDS288 is ideal for space-constrained applications. Trust in this connector for seamless and secure board-to-board connections in your electronic designs.