ECC15DCTD

Heilind Number:SULECC15DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCTD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCTD

Detailed Description

Introducing the ECC15DCTD, a high-performance board-to-board connector designed for optimal signal transmission in electronic devices. With its durable construction featuring PBT housing and phosphor bronze contacts plated with gold, this connector ensures reliable connectivity even in demanding environments. The hairpin contact type and straight orientation make for easy and secure mating, while the 30 positions across 2 rows allow for versatile connectivity options. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method simplify installation on PCBs. With a wide operating temperature range of -65 to 125°C, the ECC15DCTD guarantees performance even in extreme conditions. Trust in this connector for efficient and durable board-to-board connections in your electronic designs.