| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DCTH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECC15DCTH |
ECC15DCTH
| Heilind Number: | SULECC15DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DCTH |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless and reliable connectivity with our ECC15DCTH Board to Board PCB Connector. Crafted with precision using PBT and Phosphor Bronze materials, this female connector ensures durable performance. With an amperage rating of 3A and a voltage capacity of 700 VAC, it guarantees safe power transmission. Featuring two rows with 30 positions each, it offers ample connectivity options. The gold-plated hairpin contacts provide optimal conductivity, while the matte tin termination ensures secure attachment through a clearance hole. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient on PCBs. Trust in the ECC15DCTH for high-quality and efficient board-to-board connections.

