ECC15DCTI

Heilind Number:SULECC15DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCTI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCTI

Detailed Description

Introducing the ECC15DCTI, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows and 30 positions, facilitating secure and efficient connections. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at up to 700VAC and 3A, it meets stringent voltage and current requirements. The termination method, through-hole mounting, offers reliable stability. Its straight orientation and hairpin contact type further enhance its usability. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. The matte tin termination plating ensures corrosion resistance. Compact in size with dimensions of 15.49mm height and 9.4mm width, it's ideal for space-constrained designs. Trust the ECC15DCTI for your connectivity needs, delivering exceptional performance in every use case.