ECC15DCTN

Heilind Number:SULECC15DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCTN

Detailed Description

Designed for high-reliability applications, the ECC15DCTN Board To Board PCB Connector ensures secure and efficient connectivity in demanding environments. Featuring two rows with 30 positions each, this female connector offers a robust PBT and Phosphor Bronze construction with Gold contact plating for optimal signal transmission. The 2.54mm pitch and straight orientation facilitate easy installation on PCBs via thru hole termination. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees reliable performance even in extreme conditions. The Hairpin contact type and Matte Tin termination plating further enhance its durability and conductivity. Compact yet sturdy, this connector, with a connector height of 15.49mm and width of 9.4mm, is ideal for a wide range of industrial and electronic applications. Whether in aerospace, telecommunications, or automotive sectors, the ECC15DCTN is the perfect choice for seamless and dependable board-to-board connections.