ECC15DCTS-S288

Heilind Number:SULECC15DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCTS-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, ECC15DCTS-S288, is a high-performance female connector designed for demanding electrical applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 30 Hairpin contact positions, it offers secure connectivity with a pitch of 2.54mm. The termination method is through Card Extender, with Phosphor Bronze contacts plated in Gold for enhanced conductivity. Suitable for use in a wide operating temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its Side Hole mount type and Straddle orientation make it versatile for various PCB setups. With a tail length of 3.94mm and a low-profile connector height of 15.49mm, it offers efficient PCB integration. The termination plating is Matte Tin, ensuring durability. Whether in aerospace, telecommunications, or industrial applications, the ECC15DCTSS288 guarantees dependable performance.