ECC15DCTS

Heilind Number:SULECC15DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCTS

Detailed Description

Introducing the ECC15DCTS, a high-performance Board to Board PCB Connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of industrial applications. The female gender, side hole mount type, and through-hole termination method offer versatile installation options. Gold-plated contacts on this 2-row, 30-position connector guarantee low contact resistance and enhanced durability. Its hairpin contact type and straight orientation further optimize signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC15DCTS is ideal for harsh environments. The matte tin termination plating ensures secure PCB attachment. With a compact size of 9.4mm width and 15.49mm height, this connector is suitable for space-constrained designs. Trust the ECC15DCTS for efficient and dependable board-to-board connections in your electronic systems.