ECC15DCTT-S288

Heilind Number:SULECC15DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCTT-S288

Detailed Description

Introducing the ECC15DCTT-S288, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a 2-row, 30-position female configuration with threaded mounting and card extender termination, it offers easy installation onto PCBs. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity, while the hairpin contact type and straddle orientation optimize signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for power and data-intensive systems. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it delivers exceptional performance in harsh conditions. Compact in size with dimensions of 9.4mm width and 15.49mm height, the ECC15DCTT-S288 is ideal for space-constrained applications. Trust in this connector for seamless and secure board-to-board connections in aerospace, defense, and industrial electronics.