ECC15DCWD-S288

Heilind Number:SULECC15DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCWD-S288

Detailed Description

Introducing the ECC15DCWDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row configuration, this connector offers 30 female contacts for secure and reliable connections. Featuring PBT and Phosphor Bronze construction with Gold plating, it ensures excellent conductivity and durability. The clearance hole mounting type and card extender termination method make installation a breeze. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for use in various environments. The hairpin contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it's space-efficient while providing ample connectivity. Trust the ECC15DCWDS288 for your critical connectivity needs in aerospace, defense, and other high-reliability industries.