ECC15DCWH-S288

Heilind Number:SULECC15DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCWH-S288

Detailed Description

Introducing the ECC15DCWHS288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a sleek and compact design, this female connector features two rows of 30 gold-plated contacts, ensuring reliable data and power transmission at an amperage of 3A and voltage of 700VAC. The contact material, phosphor bronze, guarantees durability and efficient signal transfer, while the termination method via card extender offers convenient installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its clearance hole mount type and straddle orientation provide versatility in assembly, and with a tail length of 2.79mm, it ensures a secure connection. Certified for quality, this connector meets stringent industry standards, making it a dependable choice for your connectivity needs.