ECC15DCWH

Heilind Number:SULECC15DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCWH

Detailed Description

Introducing the ECC15DCWH, a high-performance PCB connector designed for reliable power and signal transmission. Crafted with precision, this connector features a durable housing made of PBT and Phosphor Bronze, ensuring longevity in various operating conditions. With a contact rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power delivery. The gold-plated Phosphor Bronze contacts offer superior conductivity, while the hairpin design ensures secure connections. With two rows and 30 positions, it provides ample connectivity options. Its clearance hole mount type and through-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse industrial applications. Measuring at a compact .61 inches in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating adds to its reliability. Whether used in board-to-board or card edge connections, the ECC15DCWH is the perfect choice for high-reliability applications.