ECC15DCWI-S288

Heilind Number:SULECC15DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCWI-S288

Detailed Description

Introducing the ECC15DCWIS288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700 VAC, it guarantees safe and efficient power transmission. Featuring a female gender, 2 rows of contacts, and a threaded mount type, it offers secure and stable PCB integration. The termination method of card extender with gold-plated phosphor bronze contacts guarantees excellent signal conductivity. With a pitch of 2.54mm (.1 in) and hairpin contact type, it facilitates easy and precise mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The ECC15DCWIS288, with its compact design and high reliability, is the perfect solution for your connectivity needs.