ECC15DCWI

Heilind Number:SULECC15DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCWI

Detailed Description

Our PBT and Phosphor Bronze Board-to-Board PCB Connector, SKU ECC15DCWI, is a high-performance component engineered for reliable connectivity in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, this female connector is designed for power and signal transmission in industrial applications. Featuring two rows of 30 hairpin contacts plated with gold, it ensures low contact resistance and superior signal integrity. The threaded mounting and through-hole termination method guarantee secure and stable installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on the board. With matte tin plating for termination, it offers durability and corrosion resistance. Compliant with RoHS standards, this ECC15DCWI connector is a reliable choice for mission-critical applications.