ECC15DCWN-S288

Heilind Number:SULECC15DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCWN-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECC15DCWN-S288, is a high-quality female connector with two rows of 30 hairpin contacts, perfect for secure and efficient connections in electronic assemblies. Featuring a pitch of 2.54mm and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission with a maximum voltage rating of 700VAC and an amperage of 3A. Its card extender termination method and matte tin plating guarantee easy installation and durability in various applications. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether for industrial machinery or consumer electronics, the ECC15DCWNS288 connector delivers exceptional performance and longevity.