ECC15DCWN

Heilind Number:SULECC15DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCWN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCWN

Detailed Description

Introducing the ECC15DCWN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector, featuring PBT and phosphor bronze construction, ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 30 hairpin contacts plated in gold, it guarantees optimal conductivity and durability. The straight orientation and 2.54mm pitch allow for seamless integration onto PCBs via thru-hole mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space while facilitating efficient signal routing. Trust in the ECC15DCWN for your mission-critical connectivity needs.