ECC15DCWS

Heilind Number:SULECC15DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCWS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DCWS

Detailed Description

Introducing the ECC15DCWS, a high-performance female PCB connector designed for reliable board-to-board and card edge connections. With two rows and 30 positions, this connector offers seamless integration in your electronic assemblies. Constructed with durable PBT housing and featuring Phosphor Bronze contacts with gold plating, it ensures excellent conductivity and longevity. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it's suitable for various industrial applications. The connector's compact design, with a height of .61 inches and width of .37 inches, optimizes space utilization on your PCBs. Trust the ECC15DCWS for high-reliability connections in your electronic systems.