ECC15DCWT-S288

Heilind Number:SULECC15DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCWT-S288

Detailed Description

The PBT & Phosphor Bronze .00 PCB connector, SKU ECC15DCWT-S288, offers high-performance connectivity in female gender with two rows of hairpin contact pins for reliable signal transmission. Featuring a threaded mount and card extender termination method, it ensures secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, suitable for demanding applications. With a pitch of 2.54mm and voltage rating of 700VAC, this connector accommodates 30 positions, each with a 2.79mm tail length. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, is ideal for space-constrained PCB layouts. With matte tin termination plating, it complies with RoHS standards. Perfect for board-to-board and card edge connections, the ECC15DCWTS288 is a reliable solution for various electronic systems.